ECC44DCMS

Heilind Number:SULECC44DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DCMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DCMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULECC44DCMS

Detailed Description

Enhance your PCB connectivity with the ECC44DCMS Board To Board/Card Edge Connector, a high-performance female connector featuring two rows of 88 positions. Designed for seamless wire wrap termination, this connector boasts a rugged construction with PBT and Phosphor Bronze materials, ensuring durability in demanding environments. The gold-plated contacts offer superior conductivity, while the hairpin design guarantees secure and reliable connections. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this connector is ideal for a wide range of applications. Its side hole mount type and straight orientation make installation a breeze, while the 14.22 mm tail length provides flexibility in connectivity. Measuring just 15.49 mm in height and 9.4 mm in width, the ECC44DCMS offers a compact yet powerful solution for your connectivity needs. Trust in its matte tin termination plating for long-lasting performance. Elevate your PCB designs with this top-of-the-line connector.