| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC44DCMT-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 88 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 88 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC44DCMT-S288 |
ECC44DCMT-S288
| Heilind Number: | SULECC44DCMT-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC44DCMT-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC44DCMT-S288, a high-performance Board To Board PCB Connector designed for reliable and efficient electrical connections. With a pitch of 2.54mm, this connector features 88 positions, ideal for intricate circuitry setups. Its female gender, 2-row design, and threaded mount type ensure secure attachment. The termination method via Card Extender and contact material of Phosphor Bronze with Gold plating guarantee optimal conductivity. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, it suits various industrial environments. The Hairpin contact type and straddle orientation further enhance its versatility. Matte Tin termination plating adds durability. Measuring at 15.49mm in height and 9.4mm in width, this connector offers a compact yet robust solution for your PCB connectivity needs.

