ECC44DCMT

Heilind Number:SULECC44DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DCMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DCMT
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:88
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC44DCMT

Detailed Description

Featuring a sturdy construction of PBT and Phosphor Bronze, our SKU ECC44DCMT connector is designed for reliable performance in demanding environments. With an amperage rating of 3A and a voltage capacity of 700 VAC, this female connector offers secure connectivity for power and signal transmission. Its two rows of contacts, made of gold-plated Phosphor Bronze, ensure efficient data transfer with minimal signal loss. The threaded mount type and wire wrap termination method guarantee easy and durable installation. Boasting a pitch of 2.54mm, this Hairpin contact type connector accommodates 88 positions, making it ideal for high-density PCB applications. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. With a compact design measuring just 15.49mm in height and 9.4mm in width, it offers space-saving connectivity solutions without compromising on performance. Trust in the ECC44DCMT for seamless board-to-board or card edge connections in your projects.