| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC44DCSD-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 88 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 88 |
| Tail Length: | .145 in, 3.68 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC44DCSD-S288 |
ECC44DCSD-S288
| Heilind Number: | SULECC44DCSD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC44DCSD-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC44DCSDS288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 88 gold-plated hairpin contacts made of durable phosphor bronze, ensuring reliable signal transmission at an amperage of 3A and voltage of 700 VAC. With a pitch of 2.54mm (.1 in) and a clearance hole mount type, it offers easy installation on PCBs. The termination method of card extender with matte tin plating guarantees secure connectivity. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its straddle orientation and compact size of 15.49mm x 9.4mm (.61 in x .37 in) make it ideal for space-constrained designs. Trust the ECC44DCSDS288 for high-reliability connections in your electronic systems.

