| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC44DCSD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 88 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 88 |
| SKU: | SULECC44DCSD |
ECC44DCSD
| Heilind Number: | SULECC44DCSD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC44DCSD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC44DCSD, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a 2.54mm pitch, this connector features 88 gold-plated phosphor bronze contacts, ensuring reliable signal transmission. Its straight orientation and clearance hole mount type make installation easy and efficient. Operating at a voltage of 700 VAC and an impressive temperature range of -65 to 125°C, the ECC44DCSD is suitable for a wide range of environments. The matte tin termination plating further enhances its durability. Ideal for use in aerospace, defense, and industrial settings, this connector is a dependable solution for your connectivity needs.

