ECC44DCSH-S288

Heilind Number:SULECC44DCSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DCSH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DCSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:88
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC44DCSH-S288

Detailed Description

Introducing the ECC44DCSH-S288, a high-performance board-to-board PCB connector designed for precision and reliability in electronic assemblies. Featuring two rows of 44 female contacts made from durable PBT and phosphor bronze with gold plating, this connector ensures efficient signal transmission with a current rating of 3A and a voltage tolerance of 700 VAC. Its hairpin contact type and card extender termination method offer secure and stable connections, while the clearance hole mount type and straddle orientation provide versatility in installation. With a pitch of 2.54mm and a tail length of 3.68mm, it guarantees precise positioning on the PCB. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding industrial and commercial applications. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet robust, meeting the stringent requirements of hi-rel environments. The ECC44DCSH-S288 is the perfect choice for engineers seeking top-quality connectivity solutions in their designs.