ECC44DCSI-S288

Heilind Number:SULECC44DCSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DCSI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DCSI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULECC44DCSI-S288

Detailed Description

Introducing SKU ECC44DCSI-S288, a high-performance PBT & Phosphor Bronze board-to-board PCB connector designed for reliable signal transmission. With a current rating of 3A and voltage resistance of 700VAC, this female connector features two rows for efficient connectivity. Its threaded mount type and Card Extender termination method ensure secure installation. The contact material of Phosphor Bronze with Gold plating guarantees optimal conductivity. Operating in a wide temperature range of -65 to 125°C, it is suitable for various environments. The Hairpin contact type and straddle orientation make it versatile for multiple applications. With 88 positions and a tail length of 3.68mm, it offers ample connectivity options. Measuring at a compact height of 15.49mm and width of 9.4mm, it is space-efficient. The termination plating of Matte Tin enhances durability. This ECC44DCSIS288 connector is perfect for demanding PCB assembly tasks.