| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC44DCSN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 88 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 88 |
| Tail Length: | .145 in, 3.68 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC44DCSN-S288 |
ECC44DCSN-S288
| Heilind Number: | SULECC44DCSN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC44DCSN-S288 |
| ECAD Model: |
Specifications
Detailed Description
The ECC44DCSN-S288 is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. Featuring a compact design with two rows and 88 positions, this female connector ensures seamless connectivity. Constructed with durable PBT and Phosphor Bronze materials and boasting a voltage rating of 700 VAC, it guarantees safe and efficient operation. The termination method is via card extender, with hairpin contact type and gold plating for optimal conductivity. With a tail length of 3.68mm and operating temperature range of -65 to 125°C, it offers versatility for various environments. The connector's matte tin termination plating enhances durability. Perfect for use in aerospace, defense, and industrial settings, the ECC44DCSNS288 is a reliable solution for your connectivity needs.

