ECC44DCSN

Heilind Number:SULECC44DCSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DCSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DCSN
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:88
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC44DCSN

Detailed Description

The ECC44DCSN is a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a gender-specific female design, it offers seamless connectivity in electronic systems. Featuring two rows of 88 hairpin contact positions, this connector ensures secure and reliable data transmission. The termination method of through-hole mounting with phosphor bronze contacts plated in gold guarantees excellent conductivity. Operating at a voltage of 700 VAC and an amperage of 3A, it meets the requirements of various industrial environments. With a pitch of 2.54mm and a tail length of 4.06mm, it provides efficient signal routing. The connector is built to withstand extreme temperatures ranging from -65 to 125°C, making it suitable for harsh operating conditions. With matte tin termination plating, it offers enhanced durability. The ECC44DCSN is a top choice for engineers seeking high-quality connectivity solutions in their designs.