ECC44DCSS-S288

Heilind Number:SULECC44DCSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DCSS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DCSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:88
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC44DCSS-S288

Detailed Description

Introducing the ECC44DCSS-S288, a high-performance board-to-board connector designed for demanding applications. With a compact pitch of 2.54mm (.1 in) and 88 positions spread across 2 rows, it offers seamless connectivity in tight spaces. The female connector features side hole mounting and card extender termination, ensuring secure attachment. Crafted from durable PBT and Phosphor Bronze with gold plating, it guarantees reliable conductivity, even in harsh environments. Operating at a voltage of 700VAC and an impressive amperage of 3A, this connector is ideal for power-intensive systems. Its hairpin contact type and straddle orientation further enhance signal integrity. With a wide operating temperature range of -65 to 125°C, it withstands extreme conditions with ease. The connector's matte tin termination plating adds to its longevity. Measuring just 15.49mm in height and 9.4mm in width (.61 in and .37 in, respectively), it offers a compact yet robust solution for your PCB connectivity needs. Trust in the ECC44DCSSS288 for efficient and durable performance in your electronic designs.