ECC44DCSS

Heilind Number:SULECC44DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DCSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DCSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULECC44DCSS

Detailed Description

Introducing the ECC44DCSS, a high-performance board-to-board PCB connector designed for robust and reliable connections in electronic applications. This female connector features two rows of 44 positions each, allowing for versatile connectivity. With a pitch of 2.54mm and contact plating in gold, it ensures efficient signal transmission. The contact material, made of phosphor bronze, guarantees durability and conductivity. Operating at a maximum amperage of 3A and voltage of 700VAC, it meets stringent performance requirements. Its straight orientation and side-hole mount type offer easy installation. With a tail length of 4.06mm, it provides secure attachment to the PCB. This connector, with a temperature range of -65 to 125°C, is suitable for use in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the ECC44DCSS for seamless and efficient board-to-board connections.