ECC44DCST-S288

Heilind Number:SULECC44DCST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DCST-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DCST-S288
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:88
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC44DCST-S288

Detailed Description

Introducing the ECC44DCSTS288, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic applications. Featuring two rows and 88 positions, this female connector is meticulously engineered with PBT and Phosphor Bronze materials for durability and optimal signal transmission. With a threaded mount type and card extender termination method, installation is secure and seamless. The gold-plated Phosphor Bronze contacts ensure excellent conductivity, while the hairpin contact type and straddle orientation further enhance signal integrity. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125 °C, this connector is ideal for demanding environments. Its compact design, with a connector height of 15.49 mm and width of 9.4 mm, allows for space-efficient PCB integration. Additionally, with matte tin termination plating, it meets industry standards for performance and reliability. Perfect for use in aerospace, telecommunications, and industrial electronics, the ECC44DCSTS288 is a top choice for your connectivity needs.