ECC44DCST

Heilind Number:SULECC44DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DCST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DCST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULECC44DCST

Detailed Description

Introducing the ECC44DCST Board-to-Board PCB Connector, a high-performance solution for seamless electronic connectivity. This female connector, featuring two rows with a total of 88 positions, ensures efficient signal transmission with a pitch of 2.54mm. Crafted with precision, it boasts durable PBT housing and Phosphor Bronze contacts plated with gold for optimal conductivity. With a robust threaded mount and through-hole termination method, it guarantees secure attachment to your PCB. Operating flawlessly in a wide temperature range from -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for diverse applications. Its hairpin contact type and straight orientation further enhance its versatility. The Matte Tin termination plating adds to its reliability. Compact yet powerful, this connector, with a height of 15.49mm and width of 9.4mm, is a perfect fit for your electronic projects. Whether you're in the aerospace, defense, or industrial sector, the ECC44DCST ensures dependable performance. Upgrade your connectivity standards with this essential component.