ECC44DCTD-S288

Heilind Number:SULECC44DCTD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DCTD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DCTD-S288
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:88
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC44DCTD-S288

Detailed Description

SKU ECC44DCTD-S288 presents a meticulously crafted female board-to-board PCB connector designed for high-performance applications. With a current rating of 3A and a voltage of 700 VAC, this connector ensures reliable power transmission. Featuring two rows with a total of 88 positions on a 2.54mm pitch, it offers ample connectivity options. The contact material is phosphor bronze, plated with gold for enhanced conductivity. Its hairpin contact type and clearance hole mount make for secure and efficient installations. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees durability. With a sleek design measuring 15.49mm in height, 9.4mm in width, and a tail length of 3.94mm, it maximizes space efficiency on PCBs. The matte tin termination plating further enhances its longevity. Perfect for demanding environments, the ECC44DCTDS288 is the epitome of reliability in board-to-board connections.