ECC44DCTD

Heilind Number:SULECC44DCTD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DCTD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DCTD
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:88
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC44DCTD

Detailed Description

The ECC44DCTD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this female connector offers reliable connectivity with an amperage rating of 3A and a voltage capability of 700VAC. With two rows and 88 positions, it allows for versatile connectivity on PCBs. The clearance hole mount type and thru-hole termination method ensure easy and secure installation. The Phosphor Bronze contacts with Gold plating guarantee excellent conductivity and durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation, hairpin contact type, and .17-inch tail length provide efficient signal transmission. With a compact design measuring .61 inches in height and 9.4mm in width, it saves space on PCBs. The Matte Tin termination plating enhances solderability. Classified under the hi-rel category, the ECC44DCTD connector meets stringent reliability standards, making it ideal for aerospace, defense, and industrial applications.