ECC44DCTH-S288

Heilind Number:SULECC44DCTH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DCTH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DCTH-S288
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:88
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC44DCTH-S288

Detailed Description

Introducing the ECC44DCTHS288, a high-performance board-to-board PCB connector designed for reliability in demanding environments. With a pitch of 2.54mm and 88 positions spread across 2 rows, this connector ensures seamless connectivity. The female connector, featuring Hairpin contacts made of gold-plated phosphor bronze, guarantees optimal signal transmission. Its clearance hole mount type and card extender termination method offer easy and secure installation. Operating at a voltage of 700VAC and an impressive amperage of 3A, this connector is suitable for a wide range of applications. With a robust construction, including a matte tin termination plating and an operating temperature range of -65 to 125°C, the ECC44DCTHS288 is ideal for use in critical systems where performance and durability are paramount. Elevate your connectivity solutions with this top-of-the-line connector.