ECC44DCTH

Heilind Number:SULECC44DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DCTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DCTH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULECC44DCTH

Detailed Description

The SKU ECC44DCTH represents a high-quality Board to Board PCB Connector featuring durable construction with PBT and Phosphor Bronze materials. With a 3A amperage rating and 700VAC voltage capacity, this connector ensures reliable power transmission. Designed for female gender connectors, it offers 2 rows with 88 positions, suitable for complex PCB layouts. The termination method through Thru Hole mounting guarantees secure assembly. Contacts made of Gold-plated Phosphor Bronze provide excellent conductivity. Operating in a wide temperature range from -65 to 125°C, it's ideal for various environments. The Hairpin contact type and straight orientation facilitate easy connections. With a compact size of 9.4mm width and 15.49mm height, it saves space on the board. The Matte Tin termination plating ensures long-term performance. This ECC44DCTH connector is perfect for applications requiring high-reliability connectivity.