ECC44DCTI-S288

Heilind Number:SULECC44DCTI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DCTI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DCTI-S288
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:88
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC44DCTI-S288

Detailed Description

PBT & Phosphor Bronze; .00, female connector with a current rating of 3A, designed for high-performance board-to-board connections. Featuring two rows with a total of 88 positions on a 2.54mm pitch, this connector ensures secure and reliable data transmission. The threaded mount type and card extender termination method make installation easy and durable. Constructed with phosphor bronze contacts plated in gold, it guarantees optimal conductivity and corrosion resistance. With a voltage rating of 700VAC, it is suitable for various industrial applications. The hairpin contact type and straddle orientation further enhance its stability. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for PCB connections. Terminated with matte tin, it complies with RoHS standards. Whether for aerospace, telecommunications, or other hi-rel industries, the ECC44DCTIS288 is a dependable choice for seamless connectivity.