ECC44DCTI

Heilind Number:SULECC44DCTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DCTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DCTI
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:88
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC44DCTI

Detailed Description

Introducing SKU ECC44DCTI, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PBT and Phosphor Bronze materials, ensuring reliable connectivity. With a 3A amperage rating and a voltage tolerance of 700VAC, it is suitable for power and signal transmission. The female gender, two rows, and hairpin contact type offer seamless integration onto circuit boards. Its threaded mount type and thru-hole termination method provide secure attachment. Phosphor Bronze contacts with gold plating guarantee excellent conductivity. With 88 positions and a 2.54mm pitch, it allows for high-density connections. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. The matte tin termination plating enhances durability. Measuring 15.49mm in height and 9.4mm in width, it offers a compact solution. Perfect for aerospace, defense, and industrial applications, the ECC44DCTI ensures high reliability and performance.