ECC44DCTN-S288

Heilind Number:SULECC44DCTN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DCTN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DCTN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULECC44DCTN-S288

Detailed Description

Introducing the ECC44DCTN-S288, a high-performance board-to-board PCB connector designed for precision applications. With its durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in demanding environments. The 3A amperage rating and 700VAC voltage capability make it suitable for power and signal transmission. Featuring a female gender, Hairpin contact type, and 2.54mm pitch, it offers secure and efficient mating. With 88 positions and a straddle orientation, it facilitates complex board connections. The termination method using Card Extender and Matte Tin plating guarantee robust and corrosion-resistant terminations. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for industrial and high-reliability applications. Its compact dimensions of 15.49mm height and 9.4mm width make it suitable for space-constrained designs. Trust the ECC44DCTNS288 for seamless board-to-board connectivity in your projects.