| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC44DCTN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .17 in, 4.32 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 88 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 88 |
| SKU: | SULECC44DCTN |
ECC44DCTN
| Heilind Number: | SULECC44DCTN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC44DCTN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC44DCTN, a high-performance board-to-board PCB connector designed for seamless and reliable electronic connections. This female connector features two rows of 44 positions each, allowing for versatile connectivity in electronic devices. With a pitch of 2.54mm and contact material made of durable phosphor bronze with gold plating, it ensures excellent conductivity and longevity. The straight orientation and thru-hole termination method make installation easy and secure. Operating at a voltage of 700 VAC and an amperage of 3A, it is suitable for various applications. With an operating temperature range of -65 to 125 °C, this connector guarantees optimal performance even in harsh environments. Trust the ECC44DCTN for your connectivity needs in aerospace, defense, and industrial applications.

