ECC44DCTS-S288

Heilind Number:SULECC44DCTS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DCTS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DCTS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULECC44DCTS-S288

Detailed Description

The ECC44DCTS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, it ensures reliable connectivity even in harsh environments. This female connector, with two rows and a side hole mount type, offers easy installation on circuit boards. Featuring a termination method of Card Extender, it guarantees secure connections. The 88 Hairpin contact type pins with Gold plating provide excellent conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for high-power applications. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand extreme conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. The Matte Tin termination plating ensures long-term durability. Meeting industry standards for reliability, this connector is ideal for use in aerospace, defense, and industrial applications. Upgrade your connectivity with the ECC44DCTSS288.