ECC44DCTT-S288

Heilind Number:SULECC44DCTT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DCTT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DCTT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULECC44DCTT-S288

Detailed Description

Introducing the ECC44DCTTS288 Board To Board PCB Connector, a high-performance female connector designed for demanding applications. With a sleek threaded mount type and a robust termination method using Card Extender, this connector ensures secure and stable connections. Crafted with precision, it features contact pins made of durable Phosphor Bronze with Gold plating, guaranteeing excellent conductivity and corrosion resistance. The Hairpin contact type and Straddle orientation further enhance signal transmission efficiency. Offering 88 positions with a 2.54mm pitch, it is suitable for complex circuitry. Operating at a wide temperature range of -65 to 125°C and rated for 700VAC, this connector is reliable in harsh environments. Its compact size, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. With Matte Tin termination plating, it meets industry standards for RoHS compliance. Ideal for aerospace, defense, and industrial applications, the ECC44DCTTS288 is the perfect choice for high-reliability connectivity needs.