ECC44DCTT

Heilind Number:SULECC44DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DCTT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DCTT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULECC44DCTT

Detailed Description

Introducing the ECC44DCTT, a high-performance female board-to-board PCB connector designed for demanding applications. With a robust construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Boasting a current rating of 3A and a voltage capacity of 700VAC, it is ideal for power and signal transmission. Its threaded mount type and thru-hole termination method guarantee secure attachment to PCBs. The contact material, Phosphor Bronze with Gold plating, offers excellent conductivity and corrosion resistance. With 88 positions and hairpin contacts on a 2-row configuration, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industries. Its compact design, with a height of .61 inches and a width of 9.4mm, saves valuable board space. The Matte Tin termination plating ensures solderability and durability. Classified under the hi-rel category, this ECC44DCTT connector meets stringent quality standards, making it a reliable choice for aerospace, defense, and other mission-critical applications.