| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC44DCWD-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | .11 in, 2.79 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 88 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 88 |
| SKU: | SULECC44DCWD-S288 |
ECC44DCWD-S288
| Heilind Number: | SULECC44DCWD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC44DCWD-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC44DCWDS288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 88 positions, providing ample connectivity options. Its contact pins are crafted from durable phosphor bronze and plated with gold, ensuring reliable signal transmission. With a clearance hole mount type and card extender termination method, installation is quick and hassle-free. Operating at a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its hairpin contact type and straddle orientation further enhance stability. Rated for 700 VAC and 3A, it guarantees efficient power delivery. The ECC44DCWDS288 is a vital component for high-reliability systems, offering unmatched performance and durability.

