ECC44DCWD

Heilind Number:SULECC44DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DCWD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DCWD
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:88
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC44DCWD

Detailed Description

Introducing the ECC44DCWD, a high-performance board-to-board PCB connector designed for reliability in demanding environments. With a rugged construction featuring PBT and Phosphor Bronze materials, this female connector is built to withstand harsh conditions. Meeting high standards, it offers a 3A amperage and 700VAC voltage, making it suitable for various applications. The connector's 2 rows of 88 Hairpin contacts with Gold plating ensure secure and efficient connections. Its clearance hole mount type and thru-hole termination method provide easy installation. Operating between -65 to 125°C, it guarantees consistent performance even in extreme temperatures. With a compact design, measuring just 15.49mm in height and 9.4mm in width, the ECC44DCWD is ideal for space-constrained setups. Trust in this connector for seamless and durable board-to-board connections in your electronic systems.