ECC44DCWH-S288

Heilind Number:SULECC44DCWH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DCWH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DCWH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULECC44DCWH-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU ECC44DCWH-S288. This female connector features two rows, with a clearance hole mount type for easy installation. Designed for high performance, it offers a 3A amperage and can withstand voltage up to 700 VAC. The contact material is Phosphor Bronze with gold plating, ensuring optimal conductivity. With a pitch of 2.54mm and 88 positions, it allows for precise and secure connections. The hairpin contact type and straddle orientation further enhance its reliability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various applications. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained designs. The matte tin termination plating guarantees durability. Perfect for use in hi-rel environments, this ECC44DCWHS288 connector is a dependable solution for your PCB connectivity needs.