ECC44DCWH

Heilind Number:SULECC44DCWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DCWH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DCWH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULECC44DCWH

Detailed Description

Introducing the ECC44DCWH, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. Featuring a female gender with two rows of contacts, this connector ensures seamless connectivity. Crafted with PBT and Phosphor Bronze materials and gold-plated contacts, it guarantees optimal conductivity. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets stringent performance standards. The straight orientation and clearance hole mount type make installation easy, while the 2.54mm pitch and 88 positions offer versatility in connectivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for various environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on PCBs. The matte tin termination plating ensures durability. Ideal for industrial and commercial applications, the ECC44DCWH is a top choice for engineers seeking high-quality connectors.