ECC44DCWN

Heilind Number:SULECC44DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DCWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DCWN
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:88
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC44DCWN

Detailed Description

Introducing the ECC44DCWN, a high-quality board-to-board PCB connector designed for reliable power and signal transmission in demanding electronic applications. With a compact form factor and two rows of 44 female contacts, this connector offers robust connectivity. The contact material, made of phosphor bronze with gold plating, ensures excellent conductivity and corrosion resistance. Featuring a straight orientation and hairpin contact type, it allows for efficient mating. With a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for various power and signal requirements. Its termination method of thru-hole soldering and matte tin plating on the termination provide secure and durable attachment to the PCB. Operating in a wide temperature range from -65 to 125°C, the ECC44DCWN guarantees performance in extreme environments. Whether used in industrial machinery, aerospace systems, or telecommunications equipment, this connector is the ideal choice for high-reliability applications.