ECC44DCWT-S288

Heilind Number:SULECC44DCWT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DCWT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DCWT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULECC44DCWT-S288

Detailed Description

The ECC44DCWT-S288 is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. Featuring PBT housing and precision-crafted Phosphor Bronze contacts with gold plating, this connector ensures excellent conductivity and durability. With a current rating of 3A and a voltage capacity of 700VAC, it meets the most stringent performance requirements. The connector's hairpin contact type and threaded mount offer secure and stable connections, while its straddle orientation and two rows with a total of 88 positions allow for versatile board-to-board configurations. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for use in extreme environments. The Matte Tin termination plating guarantees efficient signal transmission. With a compact size of 9.4mm in width and 15.49mm in height, the ECC44DCWTS288 is perfect for space-constrained PCB layouts. Trust in this connector for high-reliability connections in your electronic designs.