| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC44DETI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .2 in, 5.08 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 88 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 105 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 88 |
| SKU: | SULECC44DETI |
ECC44DETI
| Heilind Number: | SULECC44DETI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC44DETI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC44DETI, a high-performance board-to-board PCB connector designed for critical applications. With PBT and phosphor bronze construction, this connector ensures reliable connectivity in demanding environments. Featuring a threaded mount type and through-hole termination method, it offers secure installation on PCBs. The gold-plated phosphor bronze contacts guarantee excellent conductivity, while the cantilever contact type ensures optimal signal transmission. With a voltage rating of 700 VAC and an operating temperature range of -65 to 105 °C, this connector is suitable for a wide range of industrial settings. Its compact form factor, with two rows and 88 positions, allows for dense PCB layouts. Trust the ECC44DETI for robust and efficient board-to-board connections in your electronic systems.

