ECC44DETN

Heilind Number:SULECC44DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DETN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DETN
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:88
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC44DETN

Detailed Description

Introducing the ECC44DETN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring durable construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity. With a current rating of 3A and a voltage capability of 700VAC, it meets stringent power requirements. The Cantilever contact type and gold plating guarantee optimal signal transmission. With two rows and 88 positions, it offers ample connectivity options. Operating in a wide temperature range from -65 to 105°C, it's suitable for harsh environments. The straight orientation and thru-hole termination method make installation easy. Matte Tin termination plating enhances durability. Perfect for industries like aerospace and telecommunications, the ECC44DETN sets a new standard for performance and reliability in board-to-board connectors.