| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC44DEYH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 88 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 88 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 105 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC44DEYH |
ECC44DEYH
| Heilind Number: | SULECC44DEYH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC44DEYH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC44DEYH Board To Board PCB Connector, a high-performance solution for your electronic connectivity needs. Crafted with precision, this connector features a durable construction of PBT and Phosphor Bronze, ensuring reliable performance in demanding environments. With a compact design, it offers two rows of 88 female contacts, each plated with gold for optimal conductivity. The cantilever contact type and clearance hole mount make installation a breeze, while the 2.54mm pitch allows for efficient signal transmission. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 105°C, this connector is suitable for a wide range of applications. Trust in the ECC44DEYH for seamless board-to-board connections in your projects.

