ECC44DEYI

Heilind Number:SULECC44DEYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DEYI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DEYI
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:88
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC44DEYI

Detailed Description

The ECC44DEYI is a high-performance board-to-board PCB connector designed for demanding applications. With a compact design featuring two rows of 44 gold-plated contacts, it ensures reliable connectivity in high-speed data transmission systems. Constructed with PBT housing and Phosphor Bronze contacts, it offers exceptional durability and conductivity. The threaded mount type and thru-hole termination method guarantee secure attachment to PCBs. Operating at temperatures ranging from -65 to 105°C, it is suitable for use in harsh environments. Its 2.54mm pitch and 700VAC voltage rating make it ideal for power and signal transmission. With a cantilever contact type and straight orientation, it facilitates easy mating and disconnection. The matte tin termination plating ensures long-term performance. Overall, the ECC44DEYI is a top choice for professionals seeking a reliable and efficient PCB connector solution.