ECC44DEYN

Heilind Number:SULECC44DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DEYN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DEYN
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:88
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC44DEYN

Detailed Description

Experience seamless and reliable connectivity with our ECC44DEYN board-to-board PCB connector. Featuring two rows and 88 positions, this female connector ensures efficient data transmission in your electronic devices. With a pitch of 2.54mm (.1 in) and a contact material of phosphor bronze with gold plating, it guarantees high performance and durability. The cantilever contact type and straight orientation make it easy to insert and secure, while the termination method of thru hole with matte tin plating ensures a stable connection. Operating at temperatures ranging from -65 to 105°C, and with a voltage rating of 700VAC and 3A amperage, this connector is suitable for a wide range of applications. Its compact design, with a height of 10.95mm (.431 in) and width of 8.38mm (.33 in), makes it ideal for space-constrained environments. Trust in the ECC44DEYN for all your connectivity needs.