ECC44DKAD

Heilind Number:SULECC44DKAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DKAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DKAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULECC44DKAD

Detailed Description

The ECC44DKAD is a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 2.54mm, this connector features two rows of 88 female contacts, each capable of handling up to 3A of current at 700VAC. Constructed with durable PBT and Phosphor Bronze materials, it ensures reliable connectivity in a wide operating temperature range from -65 to 125°C. The Cantilever contact type and gold-plated terminations offer excellent signal integrity and low contact resistance. Its clearance hole mount and right-angle orientation provide versatile installation options, with a tail length of 2.54mm for easy thru-hole soldering. Meeting stringent industry standards, including RoHS compliance, this connector is ideal for use in aerospace, defense, and other high-reliability applications where performance and durability are essential. Elevate your PCB connectivity with the ECC44DKAD.