ECC44DKAH

Heilind Number:SULECC44DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DKAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DKAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULECC44DKAH

Detailed Description

Introducing the ECC44DKAH, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in a variety of environments. With a 3A amperage and 700VAC voltage rating, it meets stringent power requirements. Featuring a female gender, right-angle orientation, and two rows with 88 positions, it offers versatility in circuit board design. The contact material of Phosphor Bronze with gold plating guarantees excellent signal transmission. Its clearance hole mount and thru-hole termination method make installation easy and secure. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for extreme conditions. With a compact size of 9.4mm width and 13.97mm height, it saves valuable board space. The ECC44DKAH is the ideal choice for high-reliability applications in aerospace, defense, and industrial sectors.