ECC44DKAI

Heilind Number:SULECC44DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DKAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DKAI
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:88
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC44DKAI

Detailed Description

Introducing SKU ECC44DKAI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows, each offering 44 positions for seamless connectivity. With a threaded mount type and through-hole termination method, it ensures secure attachment to the PCB. Crafted with durable PBT and phosphor bronze materials, it guarantees reliable performance even in harsh environments. The gold-plated phosphor bronze contacts provide excellent conductivity while the cantilever contact type offers efficient mating. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for power and signal transmission. With a pitch of 2.54mm and a tail length of 2.54mm, it facilitates easy PCB integration. Its wide operating temperature range of -65 to 125°C makes it ideal for use in various industries. Measuring 13.97mm in height and 9.4mm in width, this connector is compact yet robust. The matte tin termination plating ensures long-term durability. Whether in aerospace, telecommunications, or industrial applications, the ECC44DKAI connector delivers exceptional performance. Upgrade your PCB connectivity with this reliable and high-quality component.