ECC44DKAN

Heilind Number:SULECC44DKAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DKAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DKAN
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:88
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC44DKAN

Detailed Description

Introducing the ECC44DKAN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, it offers precise connectivity with a voltage rating of 700VAC, making it ideal for power transmission. Featuring two rows and 88 positions, this female connector ensures ample connectivity options. Its contact material of phosphor bronze with gold plating guarantees reliable signal transmission. The cantilever contact type and right-angle orientation facilitate easy and secure connections in tight spaces. Operating smoothly in temperatures ranging from -65 to 125°C, it's suitable for diverse environments. The termination method of thru-hole with matte tin plating ensures durability. With a compact size of 13.97mm in height and 9.4mm in width, the ECC44DKAN is perfect for compact electronic designs. Trust in this connector for efficient and robust interboard connections.