ECC44DKAS

Heilind Number:SULECC44DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DKAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DKAS
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:88
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC44DKAS

Detailed Description

Introducing SKU ECC44DKAS, a high-performance board-to-board connector designed for demanding applications. This female connector features two rows of contacts made of durable PBT and phosphor bronze with gold plating, ensuring reliable conductivity and longevity. With a 2.54mm pitch and cantilever contact type, it offers precise and secure connections. Operating at up to 700VAC and 3A, it is suitable for power and signal transmission. Its right-angle orientation and side-hole mount type facilitate easy installation in tight spaces. With 88 positions, it allows for versatile connectivity. The connector is engineered for harsh environments, with an operating temperature range of -65 to 125°C and matte tin termination plating. Compact yet robust, it measures 13.97mm in height and 9.4mm in width. Ideal for use in aerospace, defense, and industrial electronics, the ECC44DKAS ensures high reliability in mission-critical systems.