ECC44DKAT

Heilind Number:SULECC44DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DKAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DKAT
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:88
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC44DKAT

Detailed Description

The ECC44DKAT is a high-performance female connector engineered for precision connectivity in electronic applications. With 88 positions spread across 2 rows, this threaded mount type connector ensures secure and stable attachment. Its phosphor bronze contact material plated with gold offers excellent conductivity and durability, rated for up to 3A and 700VAC. Featuring a cantilever contact type and right-angle orientation, it facilitates efficient signal transmission even in tight spaces. The connector's termination method through-hole with matte tin plating guarantees reliable soldering. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for use in demanding environments. Measuring 13.97mm in height and 9.4mm in width, it fits seamlessly onto PCBs. The ECC44DKAT is a vital component in board-to-board and card edge connections, ensuring high reliability in critical electronic systems.