ECC44DKDD

Heilind Number:SULECC44DKDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DKDD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DKDD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULECC44DKDD

Detailed Description

Introducing the ECC44DKDD, a high-performance PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3 A, this female connector ensures reliable power transmission in critical systems. Featuring two rows of 44 positions each, it offers ample connectivity options. The contact material, phosphor bronze with gold plating, guarantees excellent conductivity and corrosion resistance. Its cantilever contact type and straight orientation make for easy and secure connections. With a clearance hole mount type and thru-hole termination method, installation is straightforward. Operating efficiently in temperatures ranging from -65 to 125 °C, this connector is suitable for harsh environments. The matte tin termination plating further enhances its durability. Measuring 15.49 mm in height and 9.4 mm in width, the ECC44DKDD is compact yet robust. Perfect for board-to-board and card edge connections, it is a reliable choice for your high-reliability applications.