ECC44DKDH

Heilind Number:SULECC44DKDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DKDH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DKDH
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:88
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC44DKDH

Detailed Description

Introducing the ECC44DKDH, a high-performance female board-to-board PCB connector designed for demanding applications. With a contact rating of 3A and a voltage limit of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 44 gold-plated phosphor bronze contacts on a 2.54mm pitch, it offers excellent signal integrity. The cantilever contact type and straight orientation facilitate easy mating. Its clearance hole mount and through-hole termination method guarantee secure attachment to PCBs. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. The matte tin termination plating enhances durability. Measuring 15.49mm in height and 9.4mm in width, it accommodates compact designs. Trust the ECC44DKDH for efficient and durable connectivity in your electronic systems.