ECC44DKDI

Heilind Number:SULECC44DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DKDI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DKDI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULECC44DKDI

Detailed Description

Introducing SKU ECC44DKDI, a high-performance board-to-board and card edge connector designed for reliable and efficient connectivity in electronic systems. Featuring a durable construction of PBT and phosphor bronze, this connector ensures longevity even in demanding environments. With a rated amperage of 3A and voltage of 700VAC, it meets the requirements of various applications. The female connector with two rows and threaded mount type offers secure installation. Its contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity. The 2.54mm pitch and cantilever contact type provide precise and stable connections. Operating within a wide temperature range from -65 to 125°C, this connector is suitable for harsh conditions. With 88 positions and a tail length of 4.06mm, it accommodates multiple connections with ease. The termination method of thru-hole and matte tin plating further enhance its performance. The ECC44DKDI is a top choice for professionals seeking top-tier connectivity solutions.