ECC44DKDN

Heilind Number:SULECC44DKDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DKDN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DKDN
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:88
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC44DKDN

Detailed Description

Introducing the ECC44DKDN, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. With a female gender and two rows, this connector features PBT and Phosphor Bronze construction, ensuring durability and efficient conductivity. Operating at an amperage of 3A and a voltage of 700VAC, it guarantees safe and stable power delivery. The termination method of Thru Hole and contact material of Gold-plated Phosphor Bronze offer excellent connectivity. With a pitch of 2.54mm and Cantilever contact type, it facilitates precise and secure mating. This straight orientation connector with 88 positions and a tail length of 4.06mm suits various PCB applications. Operating seamlessly in temperatures ranging from -65 to 125°C, it is ideal for use in harsh industrial settings. The ECC44DKDN, with a compact design featuring a connector height of 15.49mm and width of 9.4mm, is perfect for space-constrained installations. It is RoHS compliant and has termination plating with Matte Tin for enhanced performance. Discover unparalleled quality and reliability with this essential component for your connectivity needs.