ECC44DKDS

Heilind Number:SULECC44DKDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DKDS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DKDS
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:88
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC44DKDS

Detailed Description

Introducing the ECC44DKDS, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity. Featuring a female gender with two rows, this connector offers seamless integration in your electronic assemblies. With a side hole mount and through-hole termination method, installation is a breeze. Constructed with durable PBT and phosphor bronze materials, it ensures longevity and stability in operation. The gold-plated phosphor bronze contacts guarantee excellent conductivity, rated for 3A and 700VAC. With 88 positions and a pitch of 2.54mm, it allows for high-density connections. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for various environments. The straight orientation and compact design, measuring 15.49mm in height and 9.4mm in width, make it versatile for different applications. Trust the ECC44DKDS for your connectivity needs in demanding environments.