ECC44DKDT

Heilind Number:SULECC44DKDT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DKDT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DKDT
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:88
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC44DKDT

Detailed Description

Introducing the ECC44DKDT, a high-performance female board-to-board PCB connector designed for precision applications. With a sleek orientation and two rows for efficient connectivity, this component boasts a robust construction featuring PBT and Phosphor Bronze materials with Gold plating for optimal conductivity. The Cantilever contact type ensures secure mating, while the termination method of Thru Hole guarantees reliable soldering. Rated for 3A and 700VAC, this connector can handle high-power demands with ease. Its 88 positions and 2.54mm pitch offer versatility in circuit design. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. Matte Tin termination plating enhances durability. Ideal for industries where reliability is paramount, the ECC44DKDT is a top choice for engineers seeking top-notch connectivity solutions.