ECC44DKED

Heilind Number:SULECC44DKED
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DKED
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DKED
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULECC44DKED

Detailed Description

Introducing the ECC44DKED, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 88 positions, this female connector offers reliable connectivity with a pitch of 2.54mm and voltage rating of 700VAC. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity. Its cantilever contact type and right-angle orientation make it versatile for various mounting configurations. With a tail length of 4.57mm, it provides secure through-hole termination. Rated for an operating temperature range of -65 to 125°C, this connector is built to withstand harsh environmental conditions. The ECC44DKED is ideal for use in industrial, aerospace, and telecommunications applications, where performance and durability are paramount. Upgrade your connectivity solutions with this reliable and high-quality connector.