| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC44DKEH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 88 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 88 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC44DKEH |
ECC44DKEH
| Heilind Number: | SULECC44DKEH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC44DKEH |
| ECAD Model: |
Specifications
Detailed Description
The ECC44DKEH is a high-performance board-to-board PCB connector designed for demanding applications. With a compact size and a 2.54mm pitch, this connector features two rows of 88 female contacts, each capable of handling up to 3A of current at 700VAC. Its cantilever contact type, made of gold-plated phosphor bronze, ensures reliable and low-resistance connections. Perfect for right-angle orientations, it offers easy clearance hole mounting with secure thru-hole termination. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Its matte tin termination plating guarantees durability and longevity. Ideal for use in aerospace, defense, and industrial applications, the ECC44DKEH is a dependable choice for high-reliability connectivity needs.

