ECC44DKEI

Heilind Number:SULECC44DKEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DKEI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DKEI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULECC44DKEI

Detailed Description

Introducing the ECC44DKEI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows for secure connectivity, with a threaded mount type ensuring stability during operation. Constructed with PBT and phosphor bronze materials, it guarantees durability and reliable performance. The contact material is phosphor bronze plated with gold, offering excellent conductivity. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets the highest standards for electrical connectivity. The cantilever contact type and right-angle orientation make it ideal for space-saving installations. Boasting 88 positions and a tail length of 4.57mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. The connector's compact design, with a height of 13.97mm and width of 9.4mm, ensures compatibility with standard PCB layouts. Its termination plating in matte tin further enhances its durability. Trust the ECC44DKEI for secure and efficient board-to-board connections in your electronic designs.